Schneider Electric Harmony Series White Push-in Push Button Head, 30.5 mm Cutout, IP66, IP67

Subtotal (1 unit)*

$20.18

(exc. GST)

$22.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$20.18

*price indicative

RS Stock No.:
358-001
Mfr. Part No.:
ZB5FA334C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony

Cutout Diameter

30.5mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Push-in

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Up Arrow

Push Button Diameter

30mm

Standards/Approvals

UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Push Button Head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear colour. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP67, IP66 protection, making it ideal for operation in harsh environments. This product is compatible with ZBYF, ZBZF32, ZBZF33, and ZB5AZ and is sold individually.

Mechanical durability of 10000000 cycles

UL 508 and CSA C22.2 No 14 certified

RoHS compliant

Related links