Schneider Electric Harmony Series Red Push-in Push Button Head, 30.5 mm Cutout, IP66, IP67
- RS Stock No.:
- 357-395
- Mfr. Part No.:
- ZB5FL432C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.34
(exc. GST)
$27.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.34 |
*price indicative
- RS Stock No.:
- 357-395
- Mfr. Part No.:
- ZB5FL432C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | White | |
| Push Button Diameter | 30mm | |
| Standards/Approvals | IEC 60947-5-4, IEC 60947-1, CSA C22.2 No 14, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking White | ||
Push Button Diameter 30mm | ||
Standards/Approvals IEC 60947-5-4, IEC 60947-1, CSA C22.2 No 14, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head for non illuminated push button features a plastic colour-plated grey bezel and a 30.5 mm mounting diameter. It has a built-in flush head type with a round signalling unit head. The spring return operator ensures quick reset, and the red projecting button is marked with "O" in white for clear visibility. This product is compatible with ZBYF, ZBZF32, ZBZF33, and ZB5AZ and is sold individually.
Mechanical durability of 10000000 cycles
IP66 and IP67 rated
UL 508 and CSA C22.2 No 14 certified
RoHS compliant
Related links
- Schneider Electric ZB5F Series Red Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5F Series Red Push-in Push Button Head IP66, IP67
- Schneider Electric ZB5F Series Push-in Push Button Head IP66, IP67
- Schneider Electric ZB5F Series Black Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5F Series White Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5F Series White Push-in Push Button Head IP66, IP67
- Schneider Electric ZB5F Series Yellow Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5F Series Blue Push Push Push Button Head IP66, IP67
