BACO Red Stay Put Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 260-126
- Distrelec Article No.:
- 136-06-044
- Mfr. Part No.:
- L21CK10
- Brand:
- BACO
Subtotal (1 unit)*
$54.97
(exc. GST)
$60.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.97 |
*price indicative
- RS Stock No.:
- 260-126
- Distrelec Article No.:
- 136-06-044
- Mfr. Part No.:
- L21CK10
- Brand:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Push Button Head | |
| Series | BACO | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Stay Put | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CE, CCC, EN 60947-1, CSA, EN 60947-5-1, EN 418, UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Push Button Head | ||
Series BACO | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Stay Put | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CE, CCC, EN 60947-1, CSA, EN 60947-5-1, EN 418, UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, EN 60947-5-4 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Push Button Heads Latching
22mm cut out
IP65/IK05 rated as standard
Can be used in both Illuminated and non illuminated applications
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Note
Use LED Module to illuminate pushbutton (see 260-233 and range)
Supplied with
333E Clip
Related links
- BACO Red Stay Put Push Button Head IP66
- BACO Green Stay Put Push Button Head IP66
- BACO Blue Stay Put Push Button Head IP66
- BACO White Stay Put Push Button Head IP66
- BACO Yellow Stay Put Push Button Head IP66
- Schneider Electric Harmony Series Black Stay Put Push Button Head IP66
- Schneider Electric Harmony XB5 Series Black Stay Put Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Stay Put Push Button Head IP69K IP67, IP66
