Eaton M22 Series Red Push Button Head, 24 mm Cutout

Subtotal (1 unit)*

$9.23

(exc. GST)

$10.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.23

*price indicative

RS Stock No.:
252-842
Mfr. Part No.:
216448 M22-XDLH-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Product Type

Push Button Head

Cutout Diameter

24mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Diameter

24mm

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 button lens is a sophisticated accessory designed to elevate the functionality of your control systems. Featuring a striking raised red design, this lens not only serves a practical purpose but also enhances the aesthetic appeal of your equipment. Its blank surface allows for individual customization, making it suitable for multiple applications. Built to withstand a wide range of environmental conditions, the lens is crafted for durability and longevity. Easy to install and compatible with various M22 series devices, this button lens ensures seamless integration into your existing setups. With meticulous attention to detail, the design prioritises user accessibility while maintaining a sleek, modern look.

Customisation options available for enhanced user engagement

Robust construction for superior durability and reliability

Designed for easy installation, minimising downtime

Compatible across a variety of M22 series products

Optimised for a wide operational temperature range

High visibility red colour for quick identification in control setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy