Schneider Electric ZB5AW Series Orange Spring Return Push Button Switch, 22 mm Cutout, IP69K, IP66, IP69
- RS Stock No.:
- 205-291
- Mfr. Part No.:
- ZB5AW15
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.05
(exc. GST)
$18.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.05 |
*price indicative
- RS Stock No.:
- 205-291
- Mfr. Part No.:
- ZB5AW15
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Series | ZB5AW | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| IP Rating | IP69K, IP66, IP69 | |
| Push Button Marking | Unmarked | |
| Standards/Approvals | IEC 60947-5-4 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Series ZB5AW | ||
Cutout Diameter 22mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
IP Rating IP69K, IP66, IP69 | ||
Push Button Marking Unmarked | ||
Standards/Approvals IEC 60947-5-4 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Button head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is also distinguishable by touch due to projecting element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Dark grey plastic material
Standard head type
Related links
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP69K, IP69
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP69K IP66
- Schneider Electric ZB4 Series Orange Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69, IP69K
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP67 IP69K
