ABB Shroud, For Use With MPMT4, MPET3, MPMT3, MPEK3, MPET4, MPEP4, MPMP4, MPEK4, MPMP3, MPEP3
- RS Stock No.:
- 225-5884
- Mfr. Part No.:
- 1SFA611920R8053 MA1-8053
- Brand:
- ABB
Subtotal (1 unit)*
$44.04
(exc. GST)
$48.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.04 |
*price indicative
- RS Stock No.:
- 225-5884
- Mfr. Part No.:
- 1SFA611920R8053 MA1-8053
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Shroud | |
| Sub Type | Shroud | |
| For Use With | MPMT4, MPET3, MPMT3, MPEK3, MPET4, MPEP4, MPMP4, MPEK4, MPMP3, MPEP3 | |
| Standards/Approvals | RoHS, CE, cULus | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Shroud | ||
Sub Type Shroud | ||
For Use With MPMT4, MPET3, MPMT3, MPEK3, MPET4, MPEP4, MPMP4, MPEK4, MPMP3, MPEP3 | ||
Standards/Approvals RoHS, CE, cULus | ||
ABB Modular Series Shroud, For Use With MPEK3, MPEK4, MPEP3, MPEP4, MPET3, MPET4, MPMP3, MPMP4, MPMT3, MPMT4 - 1SFA611920R8053 MA1-8053
This shroud by ABB is designed as an accessory for various products such as MPEK3, MPEK4, MPEP3, MPEP4, MPET3, MPET4, MPMP3, MPMP4, MPMT3, and MPMT4. It is an essential enclosure accessory that provides transparency and protection.
Features & Benefits
• Designed for use with a range of products for enhanced functionality
• Made from high-quality materials for durability and longevity
• Transparent colour allows for visibility of internal components
• Meets environmental standards for RoHS compliance
• Easy to install and maintain for user convenience
Applications
• Suitable for use with MPEK3, MPEK4, MPEP3, MPEP4, MPET3, MPET4, MPMP3, MPMP4, MPMT3, and MPMT4
• Ideal for enclosing control circuit devices in various settings
Can it be used with MPET4 as well?
Yes, the shroud is compatible with MPET4 along with other products listed in the technical specifications.
Will it meet the required standards for environmental compliance?
It complies with EU directives related to RoHS, ensuring environmental friendliness.
Is the shroud easy to install?
Yes, the shroud is designed for easy installation and maintenance, providing convenience to users.
Does the shroud come with specific certifications?
It comes with certifications such as cULus Certificate, Declaration of Conformity - CE, and more for quality assurance.
Can the shroud be used in various industries?
Yes, the shroud is suitable for automation, electronics, electrical, and mechanical industries due to its versatile applications.
Related links
- ABB Adapter for use with MPET4 MPEP3 MPEP4 1SFA616920R8028 KA1-8028
- ABB Legend Plate for Use with MPEP4 CE3K1 CE3T CE4P MPET3 MPEK3, CE4T
- ABB Shroud, For Use With 22 mm Push Button
- ABB 1SFA Series Emergency Stop Push Button Head 40 mm Diameter
- Molex 3.96 mm Pitch 1 Row Straight
- ABB Emergency Stop Push Button Head 30 mm Diameter
- e2s IS-mA1 Series Electronic Sounder Surface DC 28V dc, 49-Tone 100 dB @ 1m
- ABB 1SFA Series Emergency Stop Push Button Head 40 mm Diameter