ABB, Pull Release, Emergency Stop Push Button Head 30 mm Diameter

Subtotal (1 unit)*

$61.30

(exc. GST)

$67.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.30

*price indicative

RS Stock No.:
232-0287
Mfr. Part No.:
1SFA611521R1001 MPEP3-10R
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Emergency Stop Push Button Head

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Pull Release

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP20, IP66

Illuminated

No

Push Button Diameter

30mm

Hazardous Area Certification

No

COO (Country of Origin):
CN

ABB Emergency Stop Push Button Head, 30mm Cut-out Diameter, Red Push Button Diameter - 1SFA611521R1001 MPEP3-10R


This emergency stop push-button head provides a manual means to interrupt machinery operation in industrial control panels and equipment. Designed as a mushroom-style actuator in red plastic, it is intended for use where a prominent, easily operated shutdown control is required. The unit is not illuminated and employs a pull-release actuation for reset, making it suitable for systems where clear manual intervention and visible status are needed.

Features and Benefits:


• 30mm diameter actuator delivers easy manual engagement
• Pull-release mechanism ensures positive manual reset
• Plastic construction reduces weight and corrosion risk
• Red mushroom style offers Rapid Visual identification
• IP20/IP66 ratings permit use in dry enclosures and in harsh conditions

Applications


• Suitable for panel-mounted machine emergency shutdowns
• Ideal for safeguarding automated production lines
• Used with control stations in electrical distribution cabinets
• Can be used for safety stops on assembly-line equipment

How is the head reset after activation?


It uses a pull-release method requiring a manual pull to restore the actuator to its operating position.

Is the head usable where environmental ingress is a concern?


The design carries both IP20 and IP66 ratings allowing installation inside enclosures and in locations exposed to dust and powerful water jets when properly mounted.

Does the actuator include illumination for status indication?


No, the head is non-illuminated and provides status visually solely via its red mushroom shape.

What material considerations affect installation and longevity?


The actuator is moulded from plastic, which lowers susceptibility to corrosion and reduces overall component mass during panel assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy