Omron Metal Hole Plug, For Use With A22N Series

Subtotal (1 unit)*

$13.06

(exc. GST)

$14.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.06

*price indicative

RS Stock No.:
215-7056
Mfr. Part No.:
A22NZ-A-402
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sub Type

Metal Hole Plug

Product Type

Blanking Plug

For Use With

A22N Series

Standards/Approvals

RoHS

The Omron metal hole plug is a pushbutton switch accessory. It is for 22mm diameter, pushbutton switch. It can be plugged into pre-cut panel holes for future expansion. This product aims Control panel miniaturization through a more compact design and modified wiring direction.

It is easy to use

It is safe to use

It has compact design

Meets global safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy