RAFI, For Use With Installation In Mounting Holes In the Front Panel
- RS Stock No.:
- 526-047
- Mfr. Part No.:
- 5.05.200.025/0000
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-047
- Mfr. Part No.:
- 5.05.200.025/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Blanking Plug | |
| For Use With | Installation In Mounting Holes In the Front Panel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Blanking Plug | ||
For Use With Installation In Mounting Holes In the Front Panel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- HU
The RAFI Blanking Caps are designed to cover unused mounting holes in front panels. These plugs harmonize seamlessly with the RAFIX 22 FS+ and RAMO 20 series, maintaining a cohesive panel design. Additionally, they are compatible with pre-assembled PCB switching elements of the RAFIX 22 FS+ series, offering a practical and aesthetic solution for unused installation spaces.
Round shaped
Slate grey colour
Threaded ring fixing
maximum torque of 1.2 Nm
IP65 protection
Related links
- RAFI Blanking Caps, For Use With Installation In Mounting Holes In The Front Panel
- RAFI, For Use With Installation In Mounting Holes In the Front Panel
- RAFI, For Use With Push Button
- RAFI Switch Guard, For Use With Push Button
- EAO, For Use With Push Button
- EAO, For Use With Illuminated Push Button
- ABB Shroud, For Use With 22 mm Push Button
- Honeywell Guard, For Use With Push Button
