EAO Protective Shroud, For Use With Push Button
- RS Stock No.:
- 443-130
- Mfr. Part No.:
- 45-50Q.2100
- Brand:
- EAO
Subtotal (1 unit)*
$153.18
(exc. GST)
$168.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.18 |
*price indicative
- RS Stock No.:
- 443-130
- Mfr. Part No.:
- 45-50Q.2100
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Protective Shroud | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Protective Shroud | ||
For Use With Push Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The EAO protective shroud is an essential accessory designed to enhance the functionality and durability of your equipment. Crafted from high-quality metal, it boasts a sleek silver finish that not only adds aesthetic appeal but also ensures resilience against everyday wear and tear. With its carefully considered dimensions of 46.4 mm, this shroud fits seamlessly into your setup, providing an additional layer of protection against dust, moisture, and accidental impacts. Whether deployed in industrial environments or integration into various machinery, this shroud delivers reliability you can count on. Embrace the reassurance of safeguarding your components with a product specifically engineered for longevity and performance.
Constructed from durable metal ensures robust protection
Sleek silver finish provides a modern aesthetic appeal
Carefully designed dimensions allow for perfect fittings
Enhances longevity by safeguarding against environmental factors
Ideal for both industrial and commercial applications
