EAO Protective Shroud, For Use With Emergency Stop Switch
- RS Stock No.:
- 442-307
- Mfr. Part No.:
- 704.927.6C
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 442-307
- Mfr. Part No.:
- 704.927.6C
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Protective Shroud | |
| For Use With | Emergency Stop Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Protective Shroud | ||
For Use With Emergency Stop Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO E-stop protective shroud is designed to enhance safety and accessibility in emergency situations. Its robust construction ensures compliance with IP67 standards, providing reliable protection against dust and water ingress. Constructed from durable plastic, this shroud boasts a striking yellow finish, making it easily identifiable in critical environments. With a thoughtful design accommodating front panel thickness variations, it allows seamless integration with various emergency stop switches. This product is not only functional but also incorporates an anti-twist device to ensure stability and effectiveness during use. Its compact dimension of 65 mm ensures that it can be installed in a variety of settings, making it a versatile choice for enhancing safety protocols.
Designed for emergency-stop functionality with clear markings
IP67 rating ensures protection against dust and water exposure
Visually striking yellow colour enhances visibility in critical situations
Compatibility with front panel thicknesses ranging from 1 to 2.5 mm
Incorporates an anti-twist mechanism for secure installation
Constructed from robust plastic for longevity and durability
Facilitates easy integration with a variety of actuators
