EAO Protective Shroud, For Use With Emergency Stop Switch
- RS Stock No.:
- 442-305
- Mfr. Part No.:
- 704.927.6B
- Brand:
- EAO
Subtotal (1 unit)*
$32.37
(exc. GST)
$35.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.37 |
*price indicative
- RS Stock No.:
- 442-305
- Mfr. Part No.:
- 704.927.6B
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Sub Type | Protective Shroud | |
| For Use With | Emergency Stop Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Sub Type Protective Shroud | ||
For Use With Emergency Stop Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO e-stop protective shroud is an essential accessory designed to enhance safety in any operational environment. This meticulously engineered shroud provides a robust barrier around emergency-stop switches, ensuring that they are both protected from accidental activation and immediately identifiable in critical scenarios. Crafted from durable plastic, it boasts a vibrant yellow colour that stands out, ensuring visibility even in low-light settings. The shroud's design accommodates a range of panel thicknesses and features an anti-twist device for secure installation. Ideal for both industrial settings and machinery applications, it combines aesthetic functionality with safety, reflecting a commitment to quality and user satisfaction.
Enhances safety by providing a clear and visible identification of emergency-stop switches
Constructed from high-quality plastic for durability and long service life
Designed to fit panels with various thicknesses, offering versatile installation options
Features an anti-twist device to ensure reliable positioning and usage
IP67 rated, ensuring robust protection against dust and water ingress
