NKK Switches Flat Cap, For Use With YB Series
- RS Stock No.:
- 196-0359
- Mfr. Part No.:
- AT3021A
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.16
(exc. GST)
$2.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.16 |
| 5 - 9 | $2.14 |
| 10 - 19 | $2.03 |
| 20 - 29 | $1.99 |
| 30 + | $1.95 |
*price indicative
- RS Stock No.:
- 196-0359
- Mfr. Part No.:
- AT3021A
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Sub Type | Flat Cap | |
| Product Type | Push Button Switch | |
| For Use With | YB Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Sub Type Flat Cap | ||
Product Type Push Button Switch | ||
For Use With YB Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The NKK Switches Flat Cap is used for Barrier Flange/Black. It is of JP Accessories Series.
Accessories Type Cap
Accessories Color Black
Related links
- NKK Switches Square Cap, For Use With YB Series
- NKK Switches Round Cap, For Use With YB Series
- NKK Switches Round Spot Illuminated Cap, For Use With YB Series
- NKK Switches Spring Loaded Protective Guard, For Use With YB Series
- NKK Switches AT4072, Push Button Cap
- NKK Switches Round Cap, For Use With YB2
- NKK Switches Cap, For Use With YB2 Series
- NKK Switches AT4115, Push Button Cap
