NKK Switches Square Cap, For Use With YB Series

Get a bulk buy discount

Add 5 more to save $3.75

View bulk pricing options

Subtotal (1 unit)*

$7.50

(exc. GST)

$8.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7.50-
5 +$6.75$3.75

*price indicative

RS Stock No.:
196-0365
Mfr. Part No.:
AT3014JB
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Sub Type

Square Cap

For Use With

YB Series

Standards/Approvals

No

COO (Country of Origin):
JP
The NKK Switches Square Cap is used for Super Bright LED. Polycarbonate type of material is used.

Color JB

Series YB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy