NKK Switches Square Cap, For Use With MB24 Series Pushbutton, EB Series Pushbutton, MB25 Series Pushbutton

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.21

(exc. GST)

$1.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1.21
5 +$1.09

*price indicative

RS Stock No.:
196-0323
Mfr. Part No.:
AT465F
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Sub Type

Square Cap

For Use With

MB24 Series Pushbutton, EB Series Pushbutton, MB25 Series Pushbutton

Standards/Approvals

No

COO (Country of Origin):
JP
The NKK Switches Square Cap/Green of 11.5 mm belongs to E,M Accessories Series.

Series Cap

Accessories Type Cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy