NKK Switches Square Nonilluminated Cap, For Use With LB Series Push Button Switch
- RS Stock No.:
- 196-0320
- Mfr. Part No.:
- AT484E
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.03
(exc. GST)
$3.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.03 |
| 5 + | $2.75 |
*price indicative
- RS Stock No.:
- 196-0320
- Mfr. Part No.:
- AT484E
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Sub Type | Square Nonilluminated Cap | |
| For Use With | LB Series Push Button Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Sub Type Square Nonilluminated Cap | ||
For Use With LB Series Push Button Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The NKK Switches Square cap for LB Non-Illuminated and has Snap On Termination Style.
Series LB
Color Yellow
Related links
- NKK Switches Square Nonilluminated Cap, For Use With LB Series Push Button Switch
- NKK Switches Square Spot Illuminated Cap, For Use With LB Series Push Button Switch
- NKK Switches Square Dust Cover UB Series
- NKK Switches Square Dust Cover, For Use With UB2
- NKK Switches Square Cap, For Use With YB Series
- NKK Switches Square Cap EB Series Pushbutton, MB25 Series Pushbutton
- NKK Switches Cap, For Use With LB Series Push Button Switch
- NKK Switches, For Use With LB Series Push Button Switch
