NKK Switches End Barrier for use with LB Series Push Button Switches, AT497
- RS Stock No.:
- 181-7086
- Mfr. Part No.:
- AT497
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.05
(exc. GST)
$3.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.05 |
| 5 - 49 | $2.94 |
| 50 + | $2.83 |
*price indicative
- RS Stock No.:
- 181-7086
- Mfr. Part No.:
- AT497
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | End Barrier | |
| For Use With | LB Series Push Button Switches | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type End Barrier | ||
For Use With LB Series Push Button Switches | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Push Button Nut for use with EB Series M MB20 AT511M
- NKK Switches Push Button Nut for use with EB Series MB20, AT512M
- NKK Switches Cover for use with UB2, AT4143
- NKK Switches LB Series Push Button Switch Panel SPDT, 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches LB Series Push Button Switch Panel SPDT Green White LED
- NKK Switches LB Series Push Button Switch Panel SPDT Blue Red, White
- NKK Switches LB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
