RS Better World

Schneider Electric Harmony Series Fuse Carrier, 25V

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$101.04

(exc. GST)

$111.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$101.04-
3 - 4$97.023%
5 +$92.967%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-9456
Mfr. Part No.:
XB5DT1S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Fuse Carrier

Product Type

Fuse Holder

Voltage

25V

Series

Harmony

Current Rating

6.3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

JIS C8201-1, UL, JIS C8201-5-1, LROS (Lloyds register of shipping), IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, UL 508, DNV, CSA C22.2 No 14, CSA, BV

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
FR

Fuse Carriers


Fuse carrier for 5 x 20 mm fuse - 6.3 A - 250 V

Mounting diameter 22mm

Plastic bezel

Operating temperature -40 → +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy