RAFI for Use with SMT LED 250 V ac, 2 NC

Subtotal (1 unit)*

$28.13

(exc. GST)

$30.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.13

*price indicative

RS Stock No.:
271-9130
Mfr. Part No.:
1.20.126.604/9000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Contact Block

Contact Configuration

2 NC

Terminal Type

Through Hole

For Use With

SMT LED

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-14, IEC 60068-2-6, IEC 60068-2-78, IEC 60068-2-30, IEC 60947-5-1, IEC 60947, IEC 60068-2-33

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI switching elements have internal plungers and therefore can only be combined with emergency stop and mushroom pushbuttons. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mounted behind t

Contact material Silver

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy