RAFI for Use with SMT LED, 1 NO/1 NC

Subtotal (1 unit)*

$34.68

(exc. GST)

$38.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.68

*price indicative

RS Stock No.:
271-9121
Distrelec Article No.:
110-58-181
Mfr. Part No.:
1.20.126.003/9000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Contact Block

Contact Configuration

1 NO/1 NC

Terminal Type

Through Hole

For Use With

SMT LED

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-78, IEC 60068-2-33, IEC 60068-2-14, IEC 60068-2-27, IEC 60068-2-30

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI switching elements have external plungers and therefore can only be combined with pushbuttons, selector switches and key lock switches. The PCB switching elements are positioned on a PCB shared with other components. These can subsequently be mou

Contact material Gold

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy