Legrand for Use with Button Box 264.5 V ac, SPST
- RS Stock No.:
- 266-3216
- Mfr. Part No.:
- 0 242 42
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$197.82
(exc. GST)
$217.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $197.82 | $19.782 |
*price indicative
- RS Stock No.:
- 266-3216
- Mfr. Part No.:
- 0 242 42
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Contact Block | |
| Contact Configuration | SPST | |
| For Use With | Button Box | |
| Contact AC Voltage | 264.5V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Contact Block | ||
Contact Configuration SPST | ||
For Use With Button Box | ||
Contact AC Voltage 264.5V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Legrand osmose contact block for button box screw connection is to be fitted with illuminated or non-illuminated heads, blocks specific to push-button boxes.
IP66, IK07 protection class
Related links
- Legrand for Use with Button Box 264.5 V ac
- Legrand for Use with Button Box 264.5 V ac, NC
- Legrand for Use with Control Unit 264.5 V ac
- Hager 230 V ac, SPST
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX 16 Series Contact Block SPST
- RAFI RAFIX 22 Series Contact Block SPST
- RAFI RAFIX FS Series Contact Block SPST
