Lovato for Use with Platinum Series

Subtotal (1 unit)*

$85.01

(exc. GST)

$93.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.01

*price indicative

RS Stock No.:
248-6149
Mfr. Part No.:
LPXLFE4
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Push Button Contact Block

For Use With

Platinum Series

Standards/Approvals

IEC/EN/BS 60947-1, CSA C22.2 n° 14, IEC/EN/BS 60947-5-1, UL508

RoHS Status: Exempt

COO (Country of Origin):
IT
The Lovatov LED integrated lamp-holder with platinum series screw termination. It is Red in colour. Its supply voltage is 85-140V.

Weight 16g

Maximum operating temperature 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy