Wurth Elektronik WR-FPC Series Vertical Surface PCB Header, 28 Contact(s), 1 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$12.02

(exc. GST)

$13.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +$2.404$12.02

*price indicative

RS Stock No.:
201-8907
Mfr. Part No.:
686128188822
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-FPC

Current

1A

Pitch

1mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

28

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

1mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The Wurth Elektronik SMT LIF Vertical Type A has a pitch of 1.00 mm and is of vertical type. It has a working voltage of 125 V AC. The contact resistance is 30 mO. It has a LCP insulator material.

Contact Material: Phosphor Bronze

Contact Plating: 2.032μm Tin over 1.27μm Nickel

Contact Type: Stamped

Related links