ABB MCBL Series Contact Block, 125 V ac, 125V dc, 1 NO

Subtotal (1 bag of 10 units)*

$317.94

(exc. GST)

$349.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$317.94$31.794

*price indicative

RS Stock No.:
237-5044
Mfr. Part No.:
1SFA611612R1010 MCBL-10
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contact & Light Block

Block Type

Contact Block

Voltage

125V ac, 125V ac

Series

MCBL

Contact Configuration

1 NO

Terminal Type

Screw

Width

10mm

Height

44mm

Length

15mm

Standards/Approvals

CCC, CE, cULus, DNV GL, EAC, RoHS

COO (Country of Origin):
CN
The ABB MCBL series is the non-illuminated modular micro switch block without holder. The rated voltage required for the switch block is the 125 V and this switch block have front type mounting.

Connection type is screw clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy