Schneider Electric 9001K Series Contact Block, 240 V ac, 125V dc, SPST
- RS Stock No.:
- 180-0319
- Mfr. Part No.:
- 9001KA53
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$193.97
(exc. GST)
$213.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.97 |
*price indicative
- RS Stock No.:
- 180-0319
- Mfr. Part No.:
- 9001KA53
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 240V ac, 125V ac | |
| Series | 9001K | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, UL 508, CSA C22.2 No 14, IEC 60947-1, UL 60947-5-1, NEMA, JIS C 4520, JIS C 852, IEC 60947-5-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 240V ac, 125V ac | ||
Series 9001K | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, UL 508, CSA C22.2 No 14, IEC 60947-1, UL 60947-5-1, NEMA, JIS C 4520, JIS C 852, IEC 60947-5-4 | ||
- COO (Country of Origin):
- JP
9001SK 30 mm heavy duty plastic push buttons, selector switches, pilot lights, and speciality operators
30MM CONTACT BLOCK 1N/C POWER REED
Related links
- Schneider Electric Harmony 9001K Series Contact Block 125V dc, 1 CO
- Schneider Electric 9001K Series Contact Block SPST
- Schneider Electric 9001K Series Light Block, 24V
- Schneider Electric Harmony XB5 Series Contact & Light Block 240 V ac 600 V dc 1 NO
- EAO for Use with Push Button Contact Block 240 V ac
- Siemens SIRIUS ACT 3SU14 Series Contact Block 250V dc, 1 NC
- Schneider Electric Harmony 9001K Series Light Block, 28V
- Schneider Electric Harmony 9001K Series Light Block, 120V
