ABB MLBL Series Light Block, 220V dc, White Light
- RS Stock No.:
- 237-2986
- Mfr. Part No.:
- 1SFA611621R1065
- Brand:
- ABB
Subtotal (1 unit)*
$38.49
(exc. GST)
$42.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.49 |
*price indicative
- RS Stock No.:
- 237-2986
- Mfr. Part No.:
- 1SFA611621R1065
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Light Block | |
| Product Type | LED Block | |
| Voltage | 220V dc | |
| Illumination Colour | White | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 8mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 42mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Light Block | ||
Product Type LED Block | ||
Voltage 220V dc | ||
Illumination Colour White | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 8mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 42mm | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
ABB MLBL Series LED Block, 220V DC Voltage, 8mA Current Rating - 1SFA611621R1065
This LED Block provides a Compact Visual indication solution for control panels and electrical assemblies, intended for industrial automation and electronic equipment operating from a DC supply. It integrates a white LED illumination element and a screw-based Terminal arrangement to deliver straightforward signal indication within a small footprint suitable for panel mounting.
Features and Benefits:
• Operates from 220V DC for high-voltage signalling compatibility
• Draws 8 mA enabling low-current status indication
• White LED delivers clear, high-visibility illumination
• Screw Terminal simplifies secure wiring connections
• Rated for -25°C to +70°C permitting wide-temperature deployment
• Draws 8 mA enabling low-current status indication
• White LED delivers clear, high-visibility illumination
• Screw Terminal simplifies secure wiring connections
• Rated for -25°C to +70°C permitting wide-temperature deployment
Applications
• Suitable for panel-mounted status indication in control cabinets
• Ideal for signalling in factory automation systems
• Used with switchgear requiring Compact Visual indicators
• Can be used for machine control panels in mechanical workshops
• Ideal for signalling in factory automation systems
• Used with switchgear requiring Compact Visual indicators
• Can be used for machine control panels in mechanical workshops
What connection method does it use for wiring?
It uses a screw Terminal that secures conductors mechanically for a reliable electrical connection in permanent or semi-permanent installations.
How small is the unit for dense panel arrangements?
The component occupies a very small volume with a length of 0.042 m, a height of 0.044 m and a width of 0.01 m, enabling use in constrained panel cut-outs.
What current should I expect when energised at nominal voltage?
When driven at its specified DC supply, the LED operates at approximately 8 mA, offering a low-power indication level suitable for systems with limited control-circuit capacity.
Are there environmental approvals relevant to disposal or material restrictions?
The device is compliant with RoHS, indicating it meets restrictions on certain hazardous substances used in electrical and electronic equipment.
Related links
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Blue Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light