ABB MLBL Series Light Block, 24 V ac, 24V dc, Red Light
- RS Stock No.:
- 237-2998
- Mfr. Part No.:
- 1SFA611621R2011 MLBL-01BR
- Brand:
- ABB
Subtotal (1 unit)*
$37.06
(exc. GST)
$40.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.06 |
*price indicative
- RS Stock No.:
- 237-2998
- Mfr. Part No.:
- 1SFA611621R2011 MLBL-01BR
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | LED Block | |
| Block Type | Light Block | |
| Voltage | 24V ac, 24V ac | |
| Illumination Colour | Red | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 9.9mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Length | 42mm | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type LED Block | ||
Block Type Light Block | ||
Voltage 24V ac, 24V ac | ||
Illumination Colour Red | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 9.9mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Length 42mm | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
ABB MLBL Series LED Block, 24V Voltage, Red Illumination - 1SFA611621R2011 MLBL-01BR
This LED Block provides a Compact Visual signalling solution for control panels and equipment, delivering red illumination from a low-current LED at a 24V AC/DC supply. It is designed for use in industrial automation and electrical installations where a small, screw-terminal mounted indicator is required. The component operates across a wide ambient range and is manufactured to comply with RoHS requirements.
Features and Benefits:
• LED draws 9.9 mA for low-energy indicator operation
• Compatible with 24V AC/DC supply for versatile system use
• Screw terminals allow straightforward wiring and secure connections
• Red illumination gives clear status indication in panels
• Operates down to -25 °C enabling cold-environment performance
• Rated to +70 °C for use in warm industrial enclosures
• Compatible with 24V AC/DC supply for versatile system use
• Screw terminals allow straightforward wiring and secure connections
• Red illumination gives clear status indication in panels
• Operates down to -25 °C enabling cold-environment performance
• Rated to +70 °C for use in warm industrial enclosures
Applications
• Suitable for control panel status indication in automation systems
• Ideal for signal feedback on electrical switchgear and cabinets
• Used with industrial machinery for process state visualisation
• Can be used for retrofit indicator upgrades in legacy panels
• Suitable for distribution boards requiring low-power indication
• Ideal for signal feedback on electrical switchgear and cabinets
• Used with industrial machinery for process state visualisation
• Can be used for retrofit indicator upgrades in legacy panels
• Suitable for distribution boards requiring low-power indication
What mounting type does it use for panel installation?
It is a block-style indicator designed for panel or terminal-block integration using its screw-type terminals for mechanical and electrical fixation.
How does the device perform in cold starts?
The LED remains operational at temperatures as low as -25 °C, preserving indication capability during low-temperature start-up conditions.
What is the electrical current draw during continuous illumination?
The LED consumes approximately 9.9 mA when continuously energised at the specified voltage.
Are there material restrictions related to environmental directives?
It is manufactured in compliance with RoHS standards, addressing restrictions on certain hazardous substances.
Related links
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Yellow Light
- ABB MLBL Series Light Block Blue Light