ABB MLBL Series Light Block, 60 V ac, 60V dc, White Light
- RS Stock No.:
- 237-2983
- Mfr. Part No.:
- 1SFA611621R1035 MLBL-03W
- Brand:
- ABB
Subtotal (1 unit)*
$38.18
(exc. GST)
$42.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.18 |
*price indicative
- RS Stock No.:
- 237-2983
- Mfr. Part No.:
- 1SFA611621R1035 MLBL-03W
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | LED Block | |
| Block Type | Light Block | |
| Voltage | 60V ac, 60V ac | |
| Illumination Colour | White | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 42mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type LED Block | ||
Block Type Light Block | ||
Voltage 60V ac, 60V ac | ||
Illumination Colour White | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 42mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
- COO (Country of Origin):
- CN
ABB MLBL Series LED Block, 60V Voltage Rating, 10mm Width - 1SFA611621R1035 MLBL-03W
This LED Block is a Compact panel indicator designed to provide clear white illumination for control and signalling tasks in industrial electrical and automation installations. It operates from low-voltage AC or DC supplies and mounts as a light Block with a screw connection for straightforward electrical termination.
Features and Benefits:
• Rated for operation at 60V AC/DC for versatile supply compatibility
• White LED illumination for high-contrast Visual signalling
• Screw Terminal design enabling secure conductor clamping
• RoHS-compliant construction reducing hazardous substances risk
• Wide operating range from -25°C to 70°C for harsh environments
• Small footprint with 10mm width for dense panel layouts
• White LED illumination for high-contrast Visual signalling
• Screw Terminal design enabling secure conductor clamping
• RoHS-compliant construction reducing hazardous substances risk
• Wide operating range from -25°C to 70°C for harsh environments
• Small footprint with 10mm width for dense panel layouts
Applications
• Suitable for control panels requiring Compact Visual indicators
• Ideal for automation racks monitoring status signals
• Used with Terminal blocks in electrical distribution cabinets
• Can be used for signalling on machinery control stations
• Suitable for retrofitting LED indicators into existing switchgear
• Ideal for automation racks monitoring status signals
• Used with Terminal blocks in electrical distribution cabinets
• Can be used for signalling on machinery control stations
• Suitable for retrofitting LED indicators into existing switchgear
What is the electrical compatibility with control circuits?
It accepts both alternating and direct supplies up to 60V, allowing integration with common low-voltage control buses.
How is the device connected to existing wiring?
Termination is via a screw-type Terminal that provides mechanical retention and electrical contact for standard conductor sizes.
What environmental conditions can it tolerate?
It operates across a temperature span from -25°C to 70°C, suitable for ambient conditions encountered in many industrial locations.
Does the unit include the light source or require external lamps?
The light source is integrated
the Block is supplied with a white LED fitted and ready for installation.
What form factor should installers expect for panel integration?
The indicator is a Compact light Block with a narrow 10mm profile intended for use where panel space is limited.
Related links
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Red Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Blue Light