ABB MLBL Series Light Block, 130V dc, Green Light
- RS Stock No.:
- 225-5881
- Mfr. Part No.:
- 1SFA611621R1052 MLBL-05G
- Brand:
- ABB
Subtotal (1 unit)*
$35.72
(exc. GST)
$39.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.72 |
*price indicative
- RS Stock No.:
- 225-5881
- Mfr. Part No.:
- 1SFA611621R1052 MLBL-05G
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | LED Block | |
| Block Type | Light Block | |
| Voltage | 130V dc | |
| Illumination Colour | Green | |
| Series | MLBL | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 9.8mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 44mm | |
| Standards/Approvals | CE, CCC, RoHS, EAC, DNV GL, cULus, USA, UL | |
| Width | 10mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type LED Block | ||
Block Type Light Block | ||
Voltage 130V dc | ||
Illumination Colour Green | ||
Series MLBL | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 9.8mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 44mm | ||
Standards/Approvals CE, CCC, RoHS, EAC, DNV GL, cULus, USA, UL | ||
Width 10mm | ||
Length 42mm | ||
ABB MLBL Series LED Block, 110 to 130V DC Voltage, Green Illumination - 1SFA611621R1052 MLBL-05G
This LED Block provides a compact, screw-terminal indication solution for panel and PCB installations, offering a clear green signalling function for control and monitoring systems. It operates on low-voltage DC supply and is suitable for use in automated and electrical environments where Visual status indication is required.
Features and Benefits:
• Operates at 110-130VDC for integration with DC control buses
• Draws 9.8mA enabling low-current indication without heavy power load
• Green LED illumination for immediate Visual status recognition
• Screw Terminal connection for secure electrical and mechanical contact
• Rated for -25°C to 70°C to withstand wide ambient temperature ranges
• Draws 9.8mA enabling low-current indication without heavy power load
• Green LED illumination for immediate Visual status recognition
• Screw Terminal connection for secure electrical and mechanical contact
• Rated for -25°C to 70°C to withstand wide ambient temperature ranges
Applications
• Suitable for panel indicator duties in industrial control cabinets
• Ideal for status indication on automation PLC mounting panels
• Used with PCB installations requiring screw-terminal LED outputs
• Can be used for marine or shipboard panels requiring certified indicators
• Ideal for status indication on automation PLC mounting panels
• Used with PCB installations requiring screw-terminal LED outputs
• Can be used for marine or shipboard panels requiring certified indicators
What approvals support use in regulated installations?
It carries multiple approvals including CE, RoHS, cULus, UL, CCC, EAC and DNV GL which align it with various regional and industry regulatory requirements.
What physical form factor should I allow for mounting cutout planning?
The unit is Compact with a width of 10mm and an overall length of 0.042m, so panel hole and spacing can be planned for a minimal footprint.
How does the Terminal type affect installation practice?
The screw-style terminals permit reliable clamping of conductors and straightforward replacement or re-wiring during maintenance.
What illumination characteristics can be expected during operation?
The integral LED provides steady green indication using an LED illumination type rated for the specified current draw.
Are there series or family designations to match other indicators?
The device belongs to the MLBL series, enabling compatibility planning with similarly specified indicators.
Related links
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block Green Light
- ABB MLBL Series Light Block White Light
- ABB MLBL Series Light Block Yellow Light