ABB MLBL Series Light Block, 130V dc, Red Light

Subtotal (1 unit)*

$37.75

(exc. GST)

$41.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.75

*price indicative

RS Stock No.:
225-5880
Mfr. Part No.:
1SFA611621R1051 MLBL-05R
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Block Type

Light Block

Product Type

LED Block

Voltage

130V dc

Illumination Colour

Red

Series

MLBL

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Current Rating

9.9mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

42mm

Width

10mm

Standards/Approvals

USA, UL, RoHS, EAC, DNV GL, cULus, CE, CCC

Height

44mm

ABB MLBL Series LED Block, 110 to 130V DC Voltage Rating, Red Illumination - 1SFA611621R1051 MLBL-05R


This LED Block serves as a panel indication element for industrial control and signalling applications, providing a clear red Visual cue when powered from a DC supply. It is designed for integration into control panels and assemblies where a Compact illuminated indicator is required and where standard approvals are expected.

Features and Benefits:


• Operates from 110-130V DC for high-voltage DC systems
• Draws 9.9 mA, reducing control-circuit load
• Screw Terminal simplifies secure electrical connection
• Rated for -25 °C to 70 °C for broad ambient ranges
• LED illumination provides long-life Visual indication
• 10mm width enables space-efficient panel layouts

Applications


• Suitable for control-panel status indication in automation racks
• Ideal for signalling on distribution and switchgear assemblies
• Used with indicator arrays in machine-control consoles
• Can be used for alarm-panel Visual alerts in marine systems
• Suitable for retrofit replacements in industrial indicator modules

What approvals support use across regulated installations?


It holds multiple conformity approvals including UL, cULus, CE, RoHS, CCC, EAC and DNV GL which align with diverse regulatory requirements.

What mounting or connection method is required for installation?


The device uses a screw-terminal Interface enabling conventional wiring and torque-controlled terminations.

How does the indicator behave electrically under nominal supply?


With a current draw of 9.9 mA, it provides steady illumination when supplied within the 110-130V DC range.

What environmental resilience can installers expect?


It is specified to operate across temperatures from -25 °C up to 70 °C, suitable for many indoor and sheltered industrial locations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy