Schneider Electric Harmony XB5 Series Auxiliary Contact Block, 600V, 1 NC
- RS Stock No.:
- 599-660
- Mfr. Part No.:
- ZB5AZ102TQ
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
$851.12
(exc. GST)
$936.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $851.12 | $8.511 |
*price indicative
- RS Stock No.:
- 599-660
- Mfr. Part No.:
- ZB5AZ102TQ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Auxiliary Contact Block | |
| Product Type | Contact Block | |
| Voltage | 600V | |
| Series | Harmony XB5 | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 34mm | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14 | |
| Height | 54mm | |
| Length | 440m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Auxiliary Contact Block | ||
Product Type Contact Block | ||
Voltage 600V | ||
Series Harmony XB5 | ||
Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 34mm | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 No 14 | ||
Height 54mm | ||
Length 440m | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete body and Contact assembly is an efficient and durable solution for industrial applications requiring precise electrical control. It combines a single contact block with a plastic fixing collar and screw clamp terminals for easy integration.
IP20 protection
RoHS compliant
REACH compliant
- RS Stock No. 3310580
- Mfr. Part No. ZENL1121
Each
$34.50
- RS Stock No. 0553850
- Mfr. Part No. ZB5AZ1025
Each
$42.05
- RS Stock No. 0553844
- Mfr. Part No. ZBE1025
Each
$33.58
RS Better World
- RS Stock No. 2212014
- Mfr. Part No. ZBE202
Each (In a Pack of 5)
$34.486
Related links
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony XB Series Contact Block 1 NC
- Schneider Electric Harmony XB4 Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric XB5 Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony XB5 Series Contact Block, 1 NC/1 NC
- Schneider Electric Harmony XB5 Series Contact Block, 1 NC
- Schneider Electric ZB2 Series Contact Block 1 NC










