Schneider Electric Harmony Series Light Block, 250V
- RS Stock No.:
- 221-1963
- Mfr. Part No.:
- ZB4BV156
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$40.57
(exc. GST)
$44.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.57 |
*price indicative
- RS Stock No.:
- 221-1963
- Mfr. Part No.:
- ZB4BV156
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block & Holder | |
| Voltage | 250V | |
| Series | Harmony | |
| LED Included | No | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 47mm | |
| Width | 30mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5 | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block & Holder | ||
Voltage 250V | ||
Series Harmony | ||
LED Included No | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 47mm | ||
Width 30mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5 | ||
Length 37mm | ||
- COO (Country of Origin):
- FR
This Schneider Electric Harmony XB4, complete light body with 3-terminal function operates with BA9s base fitting. It has a metal body and is compatible with Harmony XB4 pilot lights.
Mercury free Yes
Related links
- Schneider Electric Harmony Series Light Block, 250V
- Schneider Electric Harmony Series Contact & Light Block DPST
- Schneider Electric Harmony Series Contact & Light Block SPST
- Schneider Electric Harmony Series Contact & Light Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Light Block
- Schneider Electric Harmony Series Light Block, 480V
- Schneider Electric Harmony Series Light Block, 400V
