Schneider Electric Harmony Series Contact Block, 600V, 2 NO
- RS Stock No.:
- 220-5196
- Mfr. Part No.:
- XACS103
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$107.96
(exc. GST)
$118.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.96 |
*price indicative
- RS Stock No.:
- 220-5196
- Mfr. Part No.:
- XACS103
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Voltage | 600V | |
| Series | Harmony | |
| Contact Configuration | 2 NO | |
| LED Included | No | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Voltage 600V | ||
Series Harmony | ||
Contact Configuration 2 NO | ||
LED Included No | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508 | ||
- COO (Country of Origin):
- CZ
Schneider Electric XAC Series Push Button Contact Block, 2NO Contact Configuration, Screw Clamp Terminal Type - XACS103
This push button contact Block is designed for seamless integration with automation systems, providing a reliable Interface for control applications. With a Block type of contact Block and a 2NO contact configuration, it supports efficient circuit management. The device employs screw clamp Terminal connections, ensuring robust and secure wiring.
Features & Benefits
• Designed specifically for compatibility with XACA components
• Employs screw clamp terminals for secure and reliable connections
• Ideal for integration into industrial control components
• Does not include an LED enhancing simplicity and reliability
• Employs screw clamp terminals for secure and reliable connections
• Ideal for integration into industrial control components
• Does not include an LED enhancing simplicity and reliability
Applications
• Utilised in circuit control systems requiring reliable switching
• Designed for compatibility with specific push button accessories
• Applicable within automation systems for enhanced control
• Suitable for use in various electronic and mechanical setups
• Designed for compatibility with specific push button accessories
• Applicable within automation systems for enhanced control
• Suitable for use in various electronic and mechanical setups
What advantages does the screw clamp Terminal offer in this contact block?
The screw clamp Terminal provides a strong and stable connection, reducing the likelihood of loose wiring and ensuring consistent performance in various environments. This design is particularly beneficial in industrial applications where vibration and movement may occur.
Is this contact Block suitable for outdoor applications?
While the push button contact Block is robust, specific environmental protection measures should be considered when using it outdoors. Additional enclosures might be required to protect it from weather-related wear and tear.
How does the 2NO configuration enhance usability in control systems?
The 2NO configuration allows for dual circuit control, enabling the device to manage multiple functions efficiently. This functionality simplifies operations in complex control systems and enhances overall efficiency.
- RS Stock No. 7468863
- Mfr. Part No. ZD4PA203
Each
$192.71
- RS Stock No. 2205268
- Mfr. Part No. ZB2BE201
Each
$70.82
- RS Stock No. 2205197
- Mfr. Part No. XACS104
Each
$39.61
- RS Stock No. 0553973
- Mfr. Part No. ZBE1015
Each
$31.70
Related links
- Schneider Electric Harmony Series Contact Block 2 NC
- Schneider Electric Harmony Series Contact Block 2 NO/1 NC
- Schneider Electric Harmony Series Contact Block SPDT
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block SPST
- Schneider Electric Harmony Series Contact Block 4 NO
- Schneider Electric Harmony Series Contact Block 1 NO/2 NC











