Schneider Electric Harmony Series Light Block, 240V, White Light

Subtotal (1 unit)*

$134.77

(exc. GST)

$148.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.77

*price indicative

RS Stock No.:
211-8551
Mfr. Part No.:
ZB4BV4D1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Block

Block Type

Light Block

Voltage

240V

Illumination Colour

White

Series

Harmony

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw Clamp

Body/Fixing Collar Included

Yes

Current Rating

14mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

47mm

Length

60mm

Width

30mm

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electrics white light block with body and fixing collar with BA9s led bulb

Specifically Designed

Chromium Plated Metal Material

Compact Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy