Siemens SIRIUS ACT 3SU14 Series, 24V, 6 V, Green, Red, Yellow Light
- RS Stock No.:
- 197-3310
- Mfr. Part No.:
- 3SU1401-1BG24-3AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$231.01
(exc. GST)
$254.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $231.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 197-3310
- Mfr. Part No.:
- 3SU1401-1BG24-3AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Module | |
| Voltage | 24V, 6V | |
| Illumination Colour | Green, Red, Yellow | |
| Series | SIRIUS ACT 3SU14 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Spring Loaded | |
| Current Rating | 40mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 9.8mm | |
| Standards/Approvals | CE, EAC, REACH, RoHS, WEEE (2012/19/EU), UKCA | |
| Height | 36mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Module | ||
Voltage 24V, 6V | ||
Illumination Colour Green, Red, Yellow | ||
Series SIRIUS ACT 3SU14 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Spring Loaded | ||
Current Rating 40mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 9.8mm | ||
Standards/Approvals CE, EAC, REACH, RoHS, WEEE (2012/19/EU), UKCA | ||
Height 36mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CZ
Siemens SIRIUS ACT 3SU14 Series Led Module, 24V Operating Voltage, Green - 3SU1401-1BG24-3AA0
Features and Benefits:
• AC/DC operation supports varied control-circuit supplies
• Spring-loaded terminals enable quick tool-free wiring
• IP40 enclosure protection for standard industrial panels
• Operating range -25 °C to +70 °C for broad ambient use
Applications
• Ideal for signalling in rail vehicle equipment cabinets
• Used with low-voltage control circuits requiring LED indications
• Can be used for multi-colour fault and process indication
• Suitable for Compact switchgear and operator interfaces
What conductor sizes can be connected to the terminals?
How long is the expected operating life of the light source?
What electrical stress ratings are specified for surge and insulation?
What environmental documentation is available regarding its footprint?
How does the module perform in vibration and shock conditions?
Related links
- Siemens SIRIUS ACT 3SU14 Series Light Block 6 V Red, Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Green Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Red Green Light
