Siemens SIRIUS ACT 3SU14 Series Light Block, 24V, 6 V, Green, Red, Yellow Light
- RS Stock No.:
- 197-3309
- Mfr. Part No.:
- 3SU1401-1BG24-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$231.01
(exc. GST)
$254.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $231.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 197-3309
- Mfr. Part No.:
- 3SU1401-1BG24-1AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Module | |
| Block Type | Light Block | |
| Voltage | 24V, 6V | |
| Illumination Colour | Green, Red, Yellow | |
| Series | SIRIUS ACT 3SU14 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 40mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 9.8mm | |
| Standards/Approvals | CE, EAC, IEC, REACH, RoHS, UKCA, UL, WEEE (2012/19/EU) | |
| Height | 36mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Module | ||
Block Type Light Block | ||
Voltage 24V, 6V | ||
Illumination Colour Green, Red, Yellow | ||
Series SIRIUS ACT 3SU14 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 40mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 9.8mm | ||
Standards/Approvals CE, EAC, IEC, REACH, RoHS, UKCA, UL, WEEE (2012/19/EU) | ||
Height 36mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 1973310
- Mfr. Part No. 3SU1401-1BG24-3AA0
- RS Stock No. 1973305
- Mfr. Part No. 3SU1401-1BB24-1AA0
- RS Stock No. 2038683
- Mfr. Part No. 3SU1401-1BF24-1AA0
- RS Stock No. 2038682
- Mfr. Part No. 3SU1401-1BF24-3AA0
Related links
- Siemens SIRIUS ACT 3SU14 Series Light Block 6 V Red, Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Green Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Green Light












