RS Better World

Siemens SIRIUS ACT Series Light Block, 110V ac, Blue Light

Subtotal (1 unit)*

$92.41

(exc. GST)

$101.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-2333
Mfr. Part No.:
3SU1401-2BC50-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Block

Block Type

Light Block

Voltage

110V ac

Illumination Colour

Blue

Series

SIRIUS ACT

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Current Rating

20mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

9.8mm

Standards/Approvals

CCC, CE, CSA, EAC, RoHS, UL

Length

29.4mm

Height

33.2mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

RS Better World
  • RS Stock No. 1934848
  • Mfr. Part No. 3SU1401-2BC40-1AA0
Each
$92.41
RS Better World
  • RS Stock No. 1933628
  • Mfr. Part No. 3SU1401-2BC50-3AA0
Each
$90.78
RS Better World
  • RS Stock No. 1933615
  • Mfr. Part No. 3SU1401-1BC50-3AA0
Each
$88.04
RS Better World
  • RS Stock No. 1812879
  • Mfr. Part No. 3SU1401-1BC50-1AA0
Each
$81.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy