RS Better World

Siemens SIRIUS ACT 3SU14 Series Light Block, 24V, Amber Light

Subtotal (1 unit)*

$54.80

(exc. GST)

$60.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-2212
Mfr. Part No.:
3SU1401-2BB00-1AA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Block

Block Type

Light Block

Voltage

24V

Illumination Colour

Amber

Series

SIRIUS ACT 3SU14

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Current Rating

20mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CCC, RoHS, UL, EAC, CSA

Width

9.8mm

Height

33.2mm

Length

29.4mm

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CZ

Siemens Light Block, Amber LED, 450 to 1120mcd Light Intensity - SIRIUS ACT Series - 3SU1401-2BB00-1AA2


Want to know at a glance what your equipment is up to? Illuminate your push button with this light block from Siemens. When the attached switch is activated, the LED kicks in to display the machine's operating state. The amber colour follows the standard industrial signalling process to warn you of potential hazards in emergency situations. With compact dimensions of 33.2 (H) x 9.8 (W) x 29.4mm (D), this unit fits into tight spaces. A surge voltage resistance of 4kV means it stands up to current spikes in your circuit. As the block has a service life of 100,000 hours, it'll be with you for the long haul.

Features & Benefits


• Operating temperature range between -25°C and +70°C for a reliable performance in challenging settings

• Light intensity of 450 to 1120mcd means it's reliably visible in dim conditions

• Integrated shock resistance to withstand demanding operations

• Low current consumption of 20mA for energy efficiency

What kind of terminals does this unit have?


The unit has screw terminals, so you can attach wires quickly and easily, without complex tools, and achieve a vibration-proof fix.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy