Siemens SIRIUS ACT 3SU14 Series Light Block, 240V, Amber Light
- RS Stock No.:
- 193-3741
- Mfr. Part No.:
- 3SU1401-2BH00-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$103.23
(exc. GST)
$113.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $103.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3741
- Mfr. Part No.:
- 3SU1401-2BH00-1AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 240V | |
| Illumination Colour | Amber | |
| Series | SIRIUS ACT 3SU14 | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 9.8mm | |
| Height | 33.2mm | |
| Standards/Approvals | WEEE (2012/19/EU), UL, UKCA, RoHS, REACH, IEC, EAC, CE, CCC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 240V | ||
Illumination Colour Amber | ||
Series SIRIUS ACT 3SU14 | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 9.8mm | ||
Height 33.2mm | ||
Standards/Approvals WEEE (2012/19/EU), UL, UKCA, RoHS, REACH, IEC, EAC, CE, CCC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 1933752
- Mfr. Part No. 3SU1401-1BH00-1AA0
- RS Stock No. 1932288
- Mfr. Part No. 3SU1401-2BH00-3AA0
- RS Stock No. 1934849
- Mfr. Part No. 3SU1401-2BG00-1AA0
- RS Stock No. 1932548
- Mfr. Part No. 3SU1401-1BC00-3AA0
Related links
- Siemens SIRIUS ACT 3SU14 Series Light Block Amber Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Amber Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Amber Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Amber Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Red Light
- Siemens SIRIUS ACT Series Light Block Amber Light










