EAO for Use with Switch 500 V, 2 NC
- RS Stock No.:
- 757-551
- Mfr. Part No.:
- 704.905.4/D-1
- Brand:
- EAO
Subtotal (1 unit)*
$46.12
(exc. GST)
$50.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.12 |
*price indicative
- RS Stock No.:
- 757-551
- Mfr. Part No.:
- 704.905.4/D-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| For Use With | Switch | |
| Contact AC Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
For Use With Switch | ||
Contact AC Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a new version designed for reliable operation in various electrical applications. Its snap-action mechanism ensures precise control and responsiveness for effective switching tasks across voltage ranges.
Rated impulse withstand voltage of 4 kV ensures high durability
Operating temperature range of – 40 °C to + 55 °C accommodates diverse environments
Double plug-in Terminal facilitates secure and easy installation
Compliant with several standards for safety and reliability
Electrical lifetime of 50,000 cycles supports long-term use
Related links
- EAO for Use with Switching Devices 500 V, 2 NC
- EAO for Use with Switch 500 V, 2 NC
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switching Devices 250 V, 2 NC
- EAO for Use with Switch 250 V, 2 NC
