EAO for Use with Switch 500 V, DPST-NC
- RS Stock No.:
- 757-581
- Mfr. Part No.:
- 704.915.4FS-1
- Brand:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
$62.99
(exc. GST)
$69.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.99 |
*price indicative
- RS Stock No.:
- 757-581
- Mfr. Part No.:
- 704.915.4FS-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | DPST-NC | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| For Use With | Switch | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration DPST-NC | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
For Use With Switch | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a reliable solution designed for various applications requiring efficient control. With its slow-make operation, this component ensures precise switching for enhanced performance in electrical systems.
Mechanical resistance with a maximum operational force of 3 N enhances durability
IP00 rating suits indoor use and standard environmental conditions
Supports a wide operating temperature range of -40 °C to +55 °C
Designed for an electrical lifetime of up to 50,000 cycles for longevity












