EAO for Use with Switch 500 V, 1 NO
- RS Stock No.:
- 757-575
- Mfr. Part No.:
- 704.915.1/D-1
- Brand:
- EAO
Subtotal (1 unit)*
$27.03
(exc. GST)
$29.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.03 |
*price indicative
- RS Stock No.:
- 757-575
- Mfr. Part No.:
- 704.915.1/D-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Terminal Type | Plug-in Terminal | |
| For Use With | Switch | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Terminal Type Plug-in Terminal | ||
For Use With Switch | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element is a sophisticated device designed for reliable electrical control in various applications. Its new version features enhanced switching capabilities and robust construction to meet rigorous operational requirements.
Mechanical characteristics include a double plug-in Terminal for secure connections
Operating temperature range spans -40 °C to +55 °C for versatile applications
Compliance with multiple standards including DIN EN and UL ensures reliability
Gold-silver contacts guarantee excellent conductivity and longevity












