EAO for Use with Switch 500 V, 2 NC

Subtotal (1 unit)*

$235.60

(exc. GST)

$259.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.60

*price indicative

RS Stock No.:
757-573
Mfr. Part No.:
704.912.4-1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NC

Mount Type

Screw

Terminal Type

Screw Terminal

For Use With

Switch

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element designed for efficient control and operation within various electrical applications, ensuring reliable functionality across diverse settings and environments.

Constructed with palladium contact material for enhanced durability and performance

Features two normally closed contacts with a rated impulse withstand voltage of 4 kV

Designed for a broad temperature range, operating from -40 °C to +55 °C

Includes screw terminals for straightforward wiring and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy