EAO for Use with Switch 250 V, 1 NC
- RS Stock No.:
- 757-545
- Mfr. Part No.:
- 704.918.2-1
- Brand:
- EAO
Subtotal (1 unit)*
$37.66
(exc. GST)
$41.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.66 |
*price indicative
- RS Stock No.:
- 757-545
- Mfr. Part No.:
- 704.918.2-1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NC | |
| Mount Type | Screw | |
| Terminal Type | Push-in | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NC | ||
Mount Type Screw | ||
Terminal Type Push-in | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching element designed for efficient control applications. It features a slow-make mechanism, ensuring reliable operation across various electrical parameters and conditions.
Includes one normally closed contact with a rated impulse withstand voltage of 4 kV
Mechanical characteristics encompass a push-in Terminal and a Durable silver contact material
Operational temperature range from -40 °C to +55 °C, enhancing versatility in applications
IP20 protection rating ensures suitable use in indoor environments
Related links
- EAO for Use with Switch 250 V, 1 NC
- EAO for Use with Switch 250 V, 1 NC/1 NO
- EAO for Use with Switching Devices 250 V, 1 NC/1 NO
- EAO for Use with Switching Devices 250 V, 1 NC
- EAO for Use with Switch 250 V, 1 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switching Devices 500 V, 1 NC
- EAO for Use with Switching Devices 250 V, 1 NO












