EAO for Use with Switch 500 V, 2 NO

This image is representative of the product range

Subtotal (1 unit)*

$235.60

(exc. GST)

$259.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.60

*price indicative

RS Stock No.:
757-533
Mfr. Part No.:
704.902.3-1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Screw Terminal

Contact AC Voltage

500V

For Use With

Switch

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a robust component designed for reliable performance in various applications, featuring snap-action technology and dual normally open contacts for effective circuit management.

Snap-action design enables quick and dependable switching response

Compact screw Terminal design accommodates wire sizes from 0.75 mm² to 2.5 mm², ensuring flexible installation

Rated for an electrical lifetime of 50,000 cycles at 500 VAC, promoting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy