Harmony XB4/XB5 Series Contact Block for Use with Push Buttons, 24V, Red Light
- RS Stock No.:
- 585-474
- Mfr. Part No.:
- ZBVB45M
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 585-474
- Mfr. Part No.:
- ZBVB45M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Voltage Rating | 24V | |
| Illumination Colour | Red | |
| Series | Harmony XB4/XB5 | |
| For Use With | Push Buttons | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Voltage Rating 24V | ||
Illumination Colour Red | ||
Series Harmony XB4/XB5 | ||
For Use With Push Buttons | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light block operates with an integral LED. It is supplied with 24V AC/DC and uses spring terminals. It has a plastic body. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections
RoHS compliant
REACH compliant
REACH compliant
Related links
- Schneider Electric Harmony XB5 Series Contact & Light Block Red Light, 1 NO
- Schneider Electric Harmony Series Light Block Red Light
- Schneider Electric Harmony XB Series Contact Block Red Light
- Schneider Electric Harmony XB Series Light Block Red Light
- Siemens SIRIUS ACT Series Light Block Red Light
- BACO BACO Series Light Block Red Light
- EAO 45-32 Series Lighting Unit Red Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Red Light
