RAFI RAFIX Series Contact & Light Block for Use with RAFIX 16, 24V
- RS Stock No.:
- 524-784
- Mfr. Part No.:
- 1.30.078.001/0100
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-784
- Mfr. Part No.:
- 1.30.078.001/0100
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact & Light Block | |
| Voltage Rating | 24V | |
| Series | RAFIX | |
| For Use With | RAFIX 16 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact & Light Block | ||
Voltage Rating 24V | ||
Series RAFIX | ||
For Use With RAFIX 16 | ||
- COO (Country of Origin):
- HU
The RAFI Buzzer is a reliable acoustic signal generator, designed for applications in industrial robots, electrical engineering, and mechanical systems. With three collar shapes to match the actuators, it features a flat plug connections. Its robust design ensures seamless integration into safety and control systems.
Black bezel colour
Square collar
70 dB volume
IP65 Protection
Square collar
70 dB volume
IP65 Protection
Related links
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 16, 24V
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 16
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 22 QR, 24V
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 22 QR
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 22 FS
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO, SPST
- RAFI RAFIX 22 Series for Use with Switch Accessories
