RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp, 35V ac, DPST
- RS Stock No.:
- 525-129
- Mfr. Part No.:
- 1.20.123.015/0000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-129
- Mfr. Part No.:
- 1.20.123.015/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 35V ac | |
| Series | RAFIX 16 | |
| Contact Configuration | DPST | |
| For Use With | Filament Lamp | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 35V ac | ||
Series RAFIX 16 | ||
Contact Configuration DPST | ||
For Use With Filament Lamp | ||
- COO (Country of Origin):
- DE
The RAFI Standard Switching Element with gold contacts and a lamp socket is ideal for pushbuttons, mushroom pushbuttons, and toggle switches across various fields like industrial robotics and electrical engineering. It ensures safe, oxidation-free switching, supports momentary or optional latching functions, and is designed for quick-connect terminals.
Light grey colour
Flat quick connect terminal 2.8 x 0.8
Contact function 2 NO
Max operating travel 3 mm
Flat quick connect terminal 2.8 x 0.8
Contact function 2 NO
Max operating travel 3 mm
Related links
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Push Buttons DPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO, SPST
