RAFI RAFIX Series Contact & Light Block, 24V
- RS Stock No.:
- 526-087
- Mfr. Part No.:
- 1.30.249.002/0000
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 526-087
- Mfr. Part No.:
- 1.30.249.002/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact & Light Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 24V | |
| Series | RAFIX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 48.8mm | |
| Height | 30mm | |
| Standards/Approvals | CE, IEC 60068-2-27, REACH, RoHS, IEC 60068-2-6 | |
| Length | 65.75mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact & Light Block | ||
Product Type Push Button Switching Element | ||
Voltage 24V | ||
Series RAFIX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 48.8mm | ||
Height 30mm | ||
Standards/Approvals CE, IEC 60068-2-27, REACH, RoHS, IEC 60068-2-6 | ||
Length 65.75mm | ||
- COO (Country of Origin):
- HU
The RAFI Buzzer is an acoustic signal transmitter, designed to seamlessly match the round collar style of actuating elements. It is ideal for applications in measurement-control-regulation, electrical engineering, mechanical systems, and vehicle construction, providing reliable audible alerts while maintaining a cohesive design.
Slate grey bezel colour
Round collar
70 dB volume
IP65 Protection
Related links
- RAFI RAFIX Series Contact & Light Block, 24V
- RAFI RAFIX Series Contact & Light Block
- RAFI RAFIX Series Contact & Light Block, 12V
- RAFI RAFIX Series Contact & Light Block for Use with RAFIX 22 QR
- RAFI RAFIX 22 Series Light Block, 250V
- RAFI RAFIX 22 Series Switch Block DPST
- RAFI RAFIX 22 Series Contact Block DPST
- RAFI RAFIX 16 Series Switch Block 1 NO/1 NC
