RAFI RAFIX 22 Series Switch Block, 400V

Temporarily out of stock
RS Stock No.:
524-744
Mfr. Part No.:
1.20.124.028/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

Block Type

Switch Block

Voltage

400V

Series

RAFIX 22

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

30mm

Standards/Approvals

IEC 60068-2-6, REACH, RoHS, CE, IEC 60068-2-27

Width

39.5mm

Length

49.9mm

COO (Country of Origin):
HU
The RAFI Switching Element has a screw terminal and a BA9s lamp socket is used across fields like measurement-control-regulation, electrical engineering, and vehicle construction. It offers simple assembly through snap-on mounting and rear cable insertion, eliminating the need for wire bending. Captive screws ensure secure connections, and both rigid and stranded wires are supported. Disassembly is made effortless with a bayonet lever, enhancing flexibility and efficiency in various engineering applications.

Black colour

Silver Contact material

Contact function 1 NC plus 1 NO and 1 NC plus 1 NO

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy